Texas Instruments UA78M08CKTPRG3

TAPE AND REEL RoHS Compliant SINGLE Fixed voltage regulator linear 2V 6.04mm 500mA 125C
$ 0.209

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M08CKTPRG3.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.995
Stock
482,914
225,965
Authorized Distributors
2
3
Min Input Voltage
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
8 V
8 V
Output Current
500 mA
500 mA
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
Case/Package
-
TO-252
Number of Pins
2
3

Related Parts

Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V

Descriptions

Descriptions of Texas Instruments UA78M08CKTPRG3 provided by its distributors.

TAPE AND REEL RoHS Compliant SINGLE Fixed voltage regulator linear 2V 6.04mm 500mA 125C
Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) PFM T/R
Linear Voltage Regulators 8V 500mA Fixed Pos Voltage Regulator
FIXED POSITIVE STANDARD REGULATO
IC REG LINEAR 8V 500MA TO252-3
(PCN)KTPRG3 GREEN SETUP IN PSI
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 2; Package Code: TO-252; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 35 V; Maximum Voltage Tolerance: 5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.