Texas Instruments UA7810CKTTRG3

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7810CKTTRG3.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago

Newark

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments UA7810CKTTRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.528
Stock
137,647
282,621
Authorized Distributors
2
3
Min Input Voltage
12.5 V
12.5 V
Max Input Voltage
28 V
28 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
10 V
10 V
Output Current
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Standard Regulator Pos 8V 1A Automotive 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 8V 1A D2PAK
Texas InstrumentsTLV1117IKTTR
800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments UA7810CKTTRG3 provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
UA7810 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.83mm 1.5A 0C~125C
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 3; Package Code: TO-263; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 35 V; Maximum Voltage Tolerance: 5 %;
Voltage Regulator; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:28V; Output Voltage Max:10V; Output Current Max:1.5A; Dropout Voltage, Vdo:2V; No. of Outputs:1; Supply Voltage Min:12.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.