Texas Instruments TXS0206-29YFPR

Voltage Level Translator 4-CH Bidirectional 20-Pin DSBGA T/R
$ 0.805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0206-29YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages14 years ago

element14 APAC

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TXS0206-29YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.826
$ 0.826
Stock
2,470,240
687,796
687,796
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
4
Propagation Delay
4.1 ns
3.7 ns
3.7 ns
Data Rate
60 Mbps
60 Mbps
60 Mbps
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
6 µA
6 µA
6 µA

Related Parts

Texas InstrumentsTXS0206YFPR
Voltage Level 37.9ns@ 1.2V 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 , 2.4mm*2mm*500¦Ìm
Texas InstrumentsTXS0206AYFPR
TXS0206A MMC, SD Card, Memory Stick™ Voltage-Translation Transceiver 20-DSBGA -40 to 85
Texas InstrumentsSN74AVC6T622ZXYR
Audio Codec AC'97 Voltage-Translation Transceiver 20-BGA MICROSTAR JUNIOR -40 to 85
NXP SemiconductorsNVT2008BQ,115
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, DHVQFN
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsGTL2003BQ,115
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 8-CH Bidirectional 20-Pin DHVQFN EP T/R

Descriptions

Descriptions of Texas Instruments TXS0206-29YFPR provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 20-Pin DSBGA T/R
TEXAS INSTRUMENTS TXS0206-29YFPRSpecialized Interface, 1.1 V, 3.6 V, 20 Pins
MMC, SD Card, MemoryStick Voltage-Translation With ESD Protection, EMI Filtering, and 2.9 V LDO 20-DSBGA -40 to 85
e1 TXS0206 Tin/Silver/Copper (Sn/Ag/Cu) Tape & Reel (TR) level shifter translator 4.1ns 1.2V 0.5mm -8mA
TRANSLATION, VLT LVL, MMC/SD, 29DSBGA
IC TRNSLTR BIDIRECTIONAL 20DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0206-29YFPR.