Texas Instruments TXB0108YZPR2

8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-DSBGA -40 to 85
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0108YZPR2.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.36%

CAD Models

Download Texas Instruments TXB0108YZPR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.661
Stock
246,867
476,240
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
Inverting, Translator
Number of Channels
-
8
Propagation Delay
-
4 ns
Data Rate
-
100 Mbps
Low Level Output Current
-
20 µA
High Level Output Current
-
-20 µA
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Descriptions

Descriptions of Texas Instruments TXB0108YZPR2 provided by its distributors.

8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-DSBGA -40 to 85
Bidirectional RoHS Compliant BOTTOM BALL level shifter translator -40C~85C TA 100Mbps 0.5mm 1.5V
Voltage Level 4ns , CMOS 1 8 1.2V 5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V DSBGA-20 , 2.388mm*1.888mm*500¦Ìm
8-Bit Bidirectional Voltage-Level Translator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.