Texas Instruments TXB0102DCUTG4

Voltage Level 7.4ns , 1 2 1.2V, 1.65V 3.6V, 5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V VSSOP-8 , 800¦Ìm
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0102DCUTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet18 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments TXB0102DCUTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.394
$ 0.394
Stock
541,297
1,244,303
1,244,303
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
5.8 ns
4.5 ns
4.5 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsTXS0102DCUR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2T45QDCURQ1
Voltage Level 53.2ns , PECL 1 2 1.65V 5.5V ECL 420Mbps 1.65V~5.5V 1.65V~5.5V VSSOP-8 , 900¦Ìm
Texas InstrumentsSN74LVC2T45DCUT
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
Voltage Level 27.7ns(Typ) , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V VSSOP-8 , 850¦Ìm

Descriptions

Descriptions of Texas Instruments TXB0102DCUTG4 provided by its distributors.

Voltage Level 7.4ns , 1 2 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V VSSOP-8 , 800¦Ìm
2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85
e4 ACTIVE (Last Updated: 4days ago) TXB0102 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 31ns 1.5V 9.610488mg -20muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.