Texas Instruments TVP5150AM1ZQC

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 48-BGA MIC OSTA JUNIO 0 to 70
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150AM1ZQC.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TVP5150AM1ZQC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
$ 3.454
Stock
240,882
914,608
914,608
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150AM1ZQC.

Related Parts

Texas InstrumentsTSC2046EIZQCT
TSC2046 SPI Lead Free 48-VFBGA touch screen controller 3/5V 5.25V 280muA 1mm
Texas InstrumentsTSC2046EIZQCR
TSC2046 SPI Lead Free 48-VFBGA touch screen controller 3/5V 5.25V 280muA 1mm
Texas InstrumentsTSC2046IZQCR-90
4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTSC2046IGQCR
4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsADS7846IGQCR
4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTSC2003IZQCR
4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments TVP5150AM1ZQC provided by its distributors.

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 48-BGA MIC OSTA JUNIO 0 to 70
Logic - Decoders, Encoders, and Multiplexers Ultralo Pwr NTSC/PAL SECAM Vid Decoder
48-VFBGA Cell Phones PDA Players TVP5150 Video Decoder interface converter 4mm 4.8mA 70C 1.8V 3.3V
Video Decoder 1ADC 9-Bit 48-Pin BGA MICROSTAR JUNIOR Tray
Texas Instruments 9Bit NTSC/PAL/SECAM , 3.3 V, 48 BGA
VIDEO DECODER, 9 BIT, 30MSPS, BGA-48
VIDEO DECODER, SMD, BGA-48, 5150
IC DECODER VIDEO DIGITAL 48-BGA
TVP5150AM1ZQC,U-low Power Video Decoder
RS APAC
NTSC/PAL/SECAM VIDEO DECODER <AZ
VIDEO DECODER, SMD, BGA-48, 5150; Resolution, Bits:9bit; Bandwidth:30MHz; Current, Supply:4.8mA; Power Dissipation:115mW; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:BGA; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Amplifier IC Type:Video Decoder; Base Number:5150; No. of Amplifiers:1; Temperature Range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.