Texas Instruments TSU5611YZPR

SP3T Switch for Micro-USB applications with USB, UART and Audio switches and integrated impedance 20-DSBGA -40 to 85
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSU5611YZPR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages12 years ago

Farnell

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTSU5511YZPR
SP3T Switch with Impedance Detection Micro-USB Switch 20-DSBGA -40 to 85
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Analog DevicesMAX4929EETP+
Video Switch Tube MAX4929 Surface Mount video processing unit 4mm 8muA 5.5V 40MHz
Analog DevicesMAX4929EETP+T
Video Switch Tape & Reel (TR) MAX4929 Surface Mount video processing unit 4mm 8muA 5.5V 40MHz

Descriptions

Descriptions of Texas Instruments TSU5611YZPR provided by its distributors.

SP3T Switch for Micro-USB applications with USB, UART and Audio switches and integrated impedance 20-DSBGA -40 to 85
DP3T SWITCH WITH IMPEDANCE DETECTION MICRO-USB SWITCH TO SUPPORT USB, UART, AUDIO, AND CHARGER DETECTION
SPECIALTY ANALOG CIRCUIT BGA20
DP3T SWITCH WITH IMPEDANCE DETEC
USB SWITCH, DP3T, 20DSBGA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:5611; Digital IC Case Style:DSBGA; USB Type:USB Switch; USB Version:2.0 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.