Texas Instruments TSB43CA42PGFG4

TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-LQFP -20 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43CA42PGFG4.

Texas Instruments

Datasheet8 pages15 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.77
Stock
89,930
76,734
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
176
176
Logic Function
-
-
Interface
Parallel
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TSB43CA42PGFG4 provided by its distributors.

TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-LQFP -20 to 70
2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP176, PLASTIC, QFP-176
ICE Lynx Micro IEEE Consumer Electronics Solution 176-Pin LQFP Tray
IC PHY/LINK LAYER CTRLR 176-LQFP
IC DUAL PORT IEEE 1394A 176-LQFP
IEEE1394 (Firewire) iceLynx-Micro 2 Port
TO AUTHORIZE CUST,SEE LEE RATLIFF
Controller IC; Device Type:Link Layer Controller; Package/Case:176-LQFP; No. of Pins:176; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:400Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB43CA42PGFG4.