Texas Instruments TSB41AB1PHPG4

EAR99 TSB41AB1 Tray IEEE 1394 interface driver 3.3V 48mA 134.490138mg 400Mbps
$ 3.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB1PHPG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages12 years ago
Datasheet68 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet2 pages24 years ago
Datasheet9 pages26 years ago

Augswan

Newark

Jameco

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB41AB1PHPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.463
$ 3.463
Stock
454,436
1,061,885
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
48
48
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74LVTH16500DLR
3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsDS92LV040ATLQA/NOPB
5A991.B.1 DS92LV040 Tape & Reel (TR) LVDS interface receiver 460mV 100mA 800mum 2.3ns
Texas InstrumentsDS92LV040ATLQAX/NOPB
100mA LVDS,LVTTL 4 4 3V 85MHz 2.3ns 3.6V 125MHz(Typ) LVDS,LVTTL 155Mbps QFN , 7mm*7mm*800¦Ìm
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R
Analog DevicesADM2209EARU-REEL
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TSB41AB1PHPG4 provided by its distributors.

EAR99 TSB41AB1 Tray IEEE 1394 interface driver 3.3V 48mA 134.490138mg 400Mbps
IEEE 1394a 1-port cable transceiver/arbiter 48-HTQFP 0 to 70
One Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 48-Pin HTQFP EP Tray
CABLE TRANSCEIVER/ARBITER, 400MBPS, HTQFP48
IEEE1394 (Firewire) One-Port Cable Xcvr/Arbiter
IC TRANSCEIVER HALF 2/2 48HTQFP
IC CABLE XCVR/ARBITER 48-HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.