Texas Instruments TSB12LV26IPZT

OHCI-Lynx PCI-Based IEEE 1394 Host Controller 100-TQFP -40 to 85
$ 6.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB12LV26IPZT.

Texas Instruments

Datasheet5 pages14 years ago
Datasheet12 pages21 years ago

Mouser

HQonline

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB12LV26IPZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.48
$ 6.87
Stock
89,676
259,924
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
3.3 V

Related Parts

Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
Texas InstrumentsTSB43AB21AIPDTEP
Enhanced product integrated IEEE 1394a-2000 OHCI PHY/link-layer controller 128-TQFP -40 to 85
Texas InstrumentsTSB43AB23IPDTEP
Enhanced product IEEE 1394a-2000 OHCI PHY/link layer controller 128-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TSB12LV26IPZT provided by its distributors.

OHCI-Lynx PCI-Based IEEE 1394 Host Controller 100-TQFP -40 to 85
ROHS3Compliant QUAD CMOS GULL WING IEEE 1394 Controller 85C 400Mbps 14mm 3.3V 5V
IC IEEE 1394 HOST CNTRLR 100TQFP / IEEE 1394 Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 100-TQFP (14x14)
IEEE1394 (Firewire) OHCI-Lynx PCI-Based Host Controller
PCI Bridge Chip 33MHz 100-Pin TQFP
IC IEEE 1394 HOST CNTRLR 100TQFP
PCI-TO-1394 HOST CONTROLLER <AZ
Controller IC; Device Type:PCI to 1394 Host Controller; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Rate:400Mbps ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.