Texas Instruments TSB43AB22APDT

Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
$ 5.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43AB22APDT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing1 page27 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB43AB22APDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.388
$ 5.388
Stock
1,195,550
640,003
Authorized Distributors
3
3
Case/Package
TQFP
TQFP
Number of Pins
128
128
Logic Function
-
-
Interface
PCI
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSB43AB21AIPDTEP
Enhanced product integrated IEEE 1394a-2000 OHCI PHY/link-layer controller 128-TQFP -40 to 85
Texas InstrumentsTSB43AB21APDT
Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray
MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
Texas InstrumentsTSB43AB23IPDTEP
Enhanced product IEEE 1394a-2000 OHCI PHY/link layer controller 128-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TSB43AB22APDT provided by its distributors.

Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
IC, 1394A LINK LYR CNTLR 128-TQFP; Type de circuit: Contrôleur de couche liaison; Taux de transfert: 400Mbps; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI Driver: TQFP; Nombre de broch
IC, 1394A LINK LYR CNTLR 128-TQFP; Device Type:Link Layer Controller; Data Rate:400Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TQFP; No. of Pins:128Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:43; Operating Temperature Range:0°C to +70°C; Supply Current:92.4mA; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB43AB22APDT .