Texas Instruments TS5A3159AYZPR

5V, 2: 1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-DSBGA -40 to 85
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159AYZPR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+19.73%

CAD Models

Download Texas Instruments TS5A3159AYZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125
Texas InstrumentsTS5A3159DCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
Texas InstrumentsTS5A3160DBVR
ANALOG SWITCH SINGLE, SPDT, SOT-23-6; AN; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TS5A3159AYZPR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-DSBGA -40 to 85
1 2.7Ω SPDT(SPDT) WCSP-6(1.4x0.9) Analog Switches, Multiplexers ROHS
Analog Switch Single SPDT 6-Pin DSBGA T/R
ANALOG SWITCH, SINGLE, SPDT, DSBGA-6, FULL REEL
Switches and Multiplexers SPDT ANALOG SWITCH
SWITCH, ANALOG SPDT, SMD, DSBGA-6
IC SWITCH SPDTX1 900MOHM 6DSBGA
DUAL 1-OHM SPDT ANALOG SWITCH <AZ
TS5A3159A 1-CHANNEL, 2:1 ANALOG
SWITCH, ANALOG SPDT, SMD, DSBGA-6; Analogue Switch Type:SPDT; No. of Channels:1; Bandwidth:100MHz; On State Resistance Max:1.1ohm; Turn Off Time:5ns; Turn On Time:12ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DSBGA; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Base Number:5; No. of Switches:1; On Resistance Rds(on):1ohm; On State Resistance Max:0.7ohm; On State Resistance Max:1.1ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DSBGA; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.