Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A23159DGST

IC SWITCH SPDTX2 900MOHM 10VSSOP 2 Circuit IC Switch 2: 1 900mOhm 10-VSSOP
$ 0.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23159DGST.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.19%

CAD Models

Download Texas Instruments TS5A23159DGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.306
$ 0.306
Stock
408,809
2,503,124
2,503,124
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
-
105 MHz
105 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
16.5 ns
13 ns
13 ns
Turn-Off Delay Time
8 ns
8 ns
8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
50 µA
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A23159DGST.

Related Parts

FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsTS5A23157DGST
5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Texas InstrumentsTS5A23157DGSRG4
5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A23159DGST provided by its distributors.

IC SWITCH SPDTX2 900MOHM 10VSSOP 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Texas Instruments Multiplexer switch chip, MSOPencapsulation, 10Pin
MULTIPLEXER SWITCH, SINGLE SUPPLY, REEL; Available until stocks are exhausted
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85
Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R
Switches and Multiplexers 1Ohm Dual SPDT Ana Sw Multipl/Demult
Texas Instruments TS5A23159DGST マルチプレクサ
SPDT, 2 Func, 2 Channel, PDSO10
ANALOG SWITCH, DUAL CHANNEL,SPDT; Nombre de voies: 2Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.9ohm; Gamme de tension d'alimentation: 1.65V à 5.5V; Boîtier commutateur analogique: MSOP; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A23159DGST .