Texas Instruments TS5A22364QDGSRQ1

IC SWITCH DUAL SPDT 10-VSSOP / 0.65- Dual SPDT Analog Switch with Negative Signaling Capability
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A22364QDGSRQ1.

Texas Instruments

Datasheet5 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-6.89%

CAD Models

Download Texas Instruments TS5A22364QDGSRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A22364QDGSRQ1.

Related Parts

Texas InstrumentsTS3USB30EDGSR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-VSSOP -40 to 85
Texas InstrumentsTCA9509DGKR
I2C Buffer/Repeater 1.8V/2.5V/3.3V/5V 8-Pin VSSOP T/R / IC REDRIVER I2C 1CH 8VSSOP
Texas InstrumentsTCA9406DCUR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin VSSOP T/R
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments TS5A22364QDGSRQ1 provided by its distributors.

IC SWITCH DUAL SPDT 10-VSSOP / 0.65- Dual SPDT Analog Switch with Negative Signaling Capability
ANALOGUE SWITCH, AEC-Q100, SPDT, VSSOP10; Nombre de voies: 2Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.94ohm; Gamme de tension d'alimentation: 2.3V à 5.5V; Boîtier commutateur analogique: VSSO
ANALOGUE SWITCH, AEC-Q100, SPDT, VSSOP10; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:0.94ohm; Supply Voltage Range:2.3V to 5.5V; Analogue Switch Case:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:TS5A22364 Series; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A22364QDGSRQ1 .