Texas Instruments TS5A21366DCUR

5V, 1: 1 (SPST), 2-channel, analog switch, 0.75Ω Ron, 1.8V compatible logic 8-VSSOP -40 to 85
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A21366DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages20 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+15.28%

CAD Models

Download Texas Instruments TS5A21366DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A23166DCUR
5V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2G66QDCURQ1
Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A21366DCUR provided by its distributors.

5V, 1:1 (SPST), 2-channel, analog switch, 0.75Ω Ron, 1.8V compatible logic 8-VSSOP -40 to 85
TS5A21366 is a bidirectional, 2-channel, single pole single throw (SPST) analog switch designed to operate within a power supply voltage range of 1.65V to 5.5V. This device has low on resistance and excellent inter channel on resistance matching.
ANALOG SWITCH, 0.75OHM, SPST, 8US8; No. of Channels:2Channels; Analogue Switch Type:SPST; On State Resistance Max:0.75ohm; Supply Voltage Range:1.6V to 5.5V; Analogue Switch Case:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Analogue Switch Case Style:VSSOP; Bandwidth:260MHz; Base Number:5; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Supply Voltage Source:Single; Termination Type:Surface Mount Device; Turn Off Time:243ns; Turn On Time:49ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A21366DCUR .
  • TS5A21366DCUR.