Texas Instruments TS3L100D

Quad SPDT Wide Bandwidth LAN Switch with Low On-State esistance 16-SOIC 0 to 70
$ 1.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L100D.

Texas Instruments

Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.519
$ 1.41
Stock
266,853
255,537
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
7.5 ns
7.5 ns
Turn-On Delay Time
7.5 ns
7.5 ns
Turn-Off Delay Time
3.5 ns
3.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Texas InstrumentsTS3A5018D
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-SOIC -40 to 85
Texas InstrumentsTS3A5018DR
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-SOIC -40 to 85
Texas InstrumentsTS3A5018DRE4
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
MC74LCX138DR2G, DECODER, DEMULTIPLEXER,3-OF-8,INVERTING,2 TO 3.6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments TS3L100D provided by its distributors.

Quad SPDT Wide Bandwidth LAN Switch with Low On-State esistance 16-SOIC 0 to 70
Surface Mount Lead Free ROHS3Compliant Single Networking Switch IC 42dB 9.9mm 350MHz 1Ohm
IC ETHERNET SWITCH QUAD 16SOIC Networking Switch IC 4 Channel 16-SOIC
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube
Switches and Multiplexers Quad SPDT Wide BW LAN Switch
3.3V WIDE BW QUAD 2:1 MUX/DEMUX LAN SW<AZ
SPDT, 4 FUNC, 1 CHANNEL, PDSO16
LAN Switch ICs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Bits:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.