onsemi MC74LVX138DR2G

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX138DR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-1.47%

CAD Models

Download onsemi MC74LVX138DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.619
$ 0.619
Stock
195,905
1,520,042
1,520,042
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LVX138M
Low Voltage 1-of-8 Decoder/Demultiplexer | DECODER/DEMUX 1-OF-8 LV 16SOIC
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail
Texas InstrumentsSN74HC138DRG4
3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
MC74HCT138ADG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Texas InstrumentsSN74HC138QDRG4Q1
Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125
Texas InstrumentsSN74HCT138DE4
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC

Descriptions

Descriptions of onsemi MC74LVX138DR2G provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
74LVX Series 2 to 3.6 V 3-To-8 Line Decoder - SOIC-16
MC74LVX138DR2G, DECODER, 3-OF-8, INVERTING, 2 - 3.6 V, 16-PIN SOIC
LV/LV-A/LVX/H e3 74LVX138 1x 3:8 decoder circuit 23ns 2.7V 1.5mm 4mA 4mA
DECODER/DEMULTIPLEXER, 3:8, SOIC-16; Logic Family / Base Number:74LVX138; Logic Type:3-to-8 Line Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply
The MC74LVX138 is an advanced high speed CMOS 3-to-8 line decoder. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. When the device is enabled three Binary Select inputs (A0 - A2) determine which one of the outputs (O0 - O7) will go Low. When enable input E3 is held Low or either E2 or E1 is held High decoding function is inhibited and all outputs go high. E3 E2 and E1 inputs are provided to ease cascade connection and for use as an address decoder for memory systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd