Texas Instruments TS3A5018D

3.3V, 2: 1 (SPDT), 4-channel, analog switch 16-SOIC -40 to 85
$ 0.491
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5018D.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS3A5018D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.327
$ 0.327
Stock
881,655
520,451
520,451
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
8 ns
9.5 ns
9.5 ns
Turn-Off Delay Time
6.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
7 µA
7 µA
7 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
MC74LCX138DR2G, DECODER, DEMULTIPLEXER,3-OF-8,INVERTING,2 TO 3.6V,16-PIN SOIC
Texas InstrumentsSN74LVC138ADR
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
onsemi74LCX138M
74LCX138 Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsSN74LVC138AD
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LVC138AQDRG4Q1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TS3A5018D provided by its distributors.

3.3V, 2:1 (SPDT), 4-channel, analog switch 16-SOIC -40 to 85
IC SWITCH SPDT X 4 10OHM 16SOIC 4 Circuit IC Switch 2:1 10Ohm 16-SOIC
Analog Switch Quad SPDT, 16-Pin SOIC, Tube
ANALOGUE SWITCH, QUAD, SPDT, SOIC-16
TS3A5018 10-OHM QUAD SPDT ANALOG
Analogue Switch, Quad, Spdt, Soic-16; No. Of Channels:4Channels; Analogue Switch Type:Spdt; On State Resistance Max:10Ohm; Supply Voltage Range:2.3V To 3.6V; Analogue Switch Case:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A5018D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A5018D .