Texas Instruments TS3A5018DRE4

3.3-V, 2: 1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5018DRE4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TS3A5018DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.327
Stock
306,836
515,867
515,867
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
MC74LCX138DR2G, DECODER, DEMULTIPLEXER,3-OF-8,INVERTING,2 TO 3.6V,16-PIN SOIC
onsemi74LCX138M
74LCX138 Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsSN74LVC138ADR
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LVC138AD
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LVC138AQDRG4Q1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TS3A5018DRE4 provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-SOIC -40 to 85
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.