Texas Instruments TS3L100DR

3.3-V, 2: 1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L100DR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS3L100DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.519
Stock
255,537
267,118
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
7.5 ns
7.5 ns
Turn-On Delay Time
7.5 ns
7.5 ns
Turn-Off Delay Time
3.5 ns
3.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L100DR.

Related Parts

Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsAM26LV31ID
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
Texas InstrumentsAM26LV31IDR
RS-485/RS-422 Transceivers; AM26LV31IDR; TEXAS INSTRUMENTS; 16; SOIC; 4; 3 V
MaxLinearSP26LV432CN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 725mW 50Mbps 35ns
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
NXP SemiconductorsPCA9516AD,112
PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - SOIC-16

Descriptions

Descriptions of Texas Instruments TS3L100DR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
IC ETHERNET SWITCH QUAD 16SOIC Networking Switch IC 4 Channel 16-SOIC
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC T/R
Switches and Multiplexers Quad SPDT Wide BW LAN Switch
Lan Switch, Quad, Spdt, Soic-16, Full Reel
3.3V WIDE BW QUAD 2:1 MUX/DEM LANSWITCH
IC ETHERNET SWITCH QUAD 16SOIC
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TS3L100 QUAD-SPDT WIDE-BANDWIDTH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.