Texas Instruments TS3A5018DR

3.3V, 2: 1 (SPDT), 4-channel, analog switch 16-SOIC -40 to 85
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5018DR.

Newark

Datasheet36 pages11 years ago
Datasheet37 pages11 years ago
Datasheet36 pages12 years ago

Texas Instruments

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.28%

CAD Models

Download Texas Instruments TS3A5018DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.491
$ 0.491
Stock
520,451
881,655
881,655
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
9.5 ns
8 ns
8 ns
Turn-Off Delay Time
7.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
7 µA
7 µA
7 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
MC74LCX138DR2G, DECODER, DEMULTIPLEXER,3-OF-8,INVERTING,2 TO 3.6V,16-PIN SOIC
onsemi74LCX138M
74LCX138 Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsSN74LVC138ADR
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LVC138AD
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LVC138AQDRG4Q1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TS3A5018DR provided by its distributors.

3.3V, 2:1 (SPDT), 4-channel, analog switch 16-SOIC -40 to 85
IC SWITCH SPDT X 4 10OHM 16SOIC 4 Circuit IC Switch 2:1 10Ohm 16-SOIC
Texas Instruments Quad SPDT Analog Switch, 4-Channel, 4.6V Supply, 4 Outputs, 16-Pin
10Ω 4 SPDT(SPDT) SOP-16 Analog Switches / Multiplexers ROHS
300MHz 4-Ch 2:1 SPDT Analog Switch SOIC
ANALOG SWITCH, QUAD, SPDT, SOIC-16, FULL REEL
Texas Instruments TS3A5018DR 开关电源芯片
SPDT, 4 Func, 4 Channel, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.