Texas Instruments TS2PCIE2212ZAHRG1

4-channel PCIe 2: 1 multiplexer/demultiplexer passive FET switch 48-NFBGA
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS2PCIE2212ZAHRG1.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS2PCIE2212ZAHRG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 1.856
Stock
233,752
819,086
Authorized Distributors
3
3
Case/Package
-
BGA
-3db Bandwidth
-
-
Propagation Delay
-
5 ps
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
1.9 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTS3DV416DGGR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85
Texas InstrumentsTS3DV421DGVR
Video Switch Tape & Reel (TR) TS3DV421 Gold video processing unit 3.8Gbps 1.2mm 100mA 1.65V
Texas InstrumentsTS3DV416DGVR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TVSOP -40 to 85
NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
NXP SemiconductorsCBTL04083BBS,518
6Ω 4 Double Pole Single Throw (DPST) HVQFN-42-EP(3.5x9) Analog Switches, Multiplexers ROHS
NXP SemiconductorsCBTL04082BBS,518
3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2

Descriptions

Descriptions of Texas Instruments TS2PCIE2212ZAHRG1 provided by its distributors.

4-channel PCIe 2:1 multiplexer/demultiplexer passive FET switch 48-NFBGA
PCI Express Switch Mux/Demux 2Lanes 48-Pin NFBGA T/R
IC PCIE MUX/DMUX 4CH 2:1 48NFBGA
TS2PCIE2212 4-CHANNEL PCIE 2:1 M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.