Texas Instruments TS12A12511DGKR

12V, 2: 1 (SPDT), 1-channel, analog switch, negative signaling capability 8-VSSOP -40 to 85
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A12511DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-32.37%

CAD Models

Download Texas Instruments TS12A12511DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A12511DGKR.

Related Parts

Texas InstrumentsTS5A3154DCUR
5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A2053DCUR
5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A3153DCUR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A12511DGKR provided by its distributors.

12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-VSSOP -40 to 85
ANALOGUE SWITCH, SINGLE, SPDT, VSSOP-8; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 8ohm; Supply Voltage Range: 2.7V to 12V, ± ; Available until stocks are exhausted Alternative available
Analog Switch Single SPDT 8-Pin VSSOP T/R
12V 5 Ohm SPDT Analog Switch VSSOP8
RS APAC
IC SWITCH SGL SPDT ANLG 8VSSOP
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
TS12A12511 5-OHM SINGLE-CHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS12A12511DGKR .