Texas Instruments TRSF3222EIPW

EAR99 TRSF3222 Tube RS232 interface receiver 5V 1mA 76.997305mg 300ns
$ 2.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3222EIPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRSF3222EIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 0.996
$ 0.996
Stock
97,356
357,365
357,365
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN65C3222EPW
EAR99 65C3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 76.997305mg 300ns
Texas InstrumentsSN75C3223PW
EAR99 75C3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 76.997305mg 1Mbps
Texas InstrumentsSN65C3222EPWR
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVERS/RECEIVERS WITH ±15-kV ESD PROTECTION
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesMAX3222CUP+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-20
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP

Descriptions

Descriptions of Texas Instruments TRSF3222EIPW provided by its distributors.

EAR99 TRSF3222 Tube RS232 interface receiver 5V 1mA 76.997305mg 300ns
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,TSSOP,20PIN,PLASTIC
IC TRANSCEIVER FULL 2/2 20TSSOP
TRSF3222E 3-V TO 5.5-V MULTICHAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.