Texas Instruments SN65C3222EPWR

3-V to 5.5-V Multichannel RS-232 Line Drivers/receivers With ±15-KV Esd Protection
$ 2.543
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3222EPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

Augswan

Inventory History

3 month trend:
-7.24%

CAD Models

Download Texas Instruments SN65C3222EPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.543
$ 1.138
$ 1.138
Stock
321,293
367,421
367,421
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65C3223PWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85
Texas InstrumentsSN75C3223PW
EAR99 75C3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 76.997305mg 1Mbps
Texas InstrumentsSN75C3223EPW
EAR99 75C3223 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 76.997305mg 150ns
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP
Analog DevicesADM3222ARUZ-REEL
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN65C3222EPWR provided by its distributors.

3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVERS/RECEIVERS WITH ±15-kV ESD PROTECTION
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
1Mbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20
EAR99 65C3222 Tape & Reel (TR) ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 76.997305mg 300ns
RS-232 TRANSCEIVER, 5.5V, TSSOP-20
IC LINE DVR/RCVR MULT-CH 20TSSOP
IC TRANSCEIVER FULL 2/2 20TSSOP
IC TEST-BUS CONTROLLER 44-PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.