Texas Instruments TRS3243ECDWR

EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 500kbps
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3243ECDWR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRS3243ECDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.844
$ 1.844
Stock
460,640
416,735
416,735
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDW
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243EIDW
EAR99 MAX3243 Tube RS232 interface driver 5V 1mA 730.794007mg 150ns

Descriptions

Descriptions of Texas Instruments TRS3243ECDWR provided by its distributors.

EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 500kbps
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC 0 to 70
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC T/R
Transceiver IC; Driver Case Style:SOIC;
IC TRANSCEIVER FULL 3/5 28SOIC
Transceiver IC; Transceiver Type:RS232; Data Rate Max:500Kbps; No. of Channels:8; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.