Texas Instruments TRS3238ECDBR

3-V to 5.5-V Multichannel RS-232 Line Driver/receiver With ±15-KV Esd (hbm) Protection
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3238ECDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages14 years ago
Datasheet19 pages18 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRS3238ECDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.75
Stock
476,514
293,135
293,135
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
400 kbps
400 kbps
400 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsMAX3238ECDBR
EAR99 MAX3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 208.397344mg 400kbps
Texas InstrumentsMAX3238EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3238EIDBR
EAR99 MAX3238 Tape & Reel (TR) RS232 interface receiver 5V 2mA 208.397344mg 400kbps
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments TRS3238ECDBR provided by its distributors.

3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH ±15-kV ESD (HBM) PROTECTION
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
EAR99 TRS3238 Tape & Reel (TR) RS232 interface receiver 5.5V 2mA 208.397344mg 400kbps
RS232 Transceiver IC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:28-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.