Texas Instruments MAX3238ECDBR

EAR99 MAX3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 208.397344mg 400kbps
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238ECDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-94.28%

CAD Models

Download Texas Instruments MAX3238ECDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.451
$ 1.451
Stock
239,098
282,174
282,174
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
1
1
Number of Receivers
3
3
3
Data Rate
400 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3238EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3238EIDBR
EAR99 MAX3238 Tape & Reel (TR) RS232 interface receiver 5V 2mA 208.397344mg 400kbps
Texas InstrumentsTRS3238EIDBR
EAR99 TRS3238 Tape & Reel (TR) RS232 interface driver 300mV 2mA 208.397344mg 400kbps

Descriptions

Descriptions of Texas Instruments MAX3238ECDBR provided by its distributors.

EAR99 MAX3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 208.397344mg 400kbps
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.