
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TRS3221IPWR | 4,000 | 2K | |||||||||
| Mouser | 595-TRS3221IPWR | 325 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | TRS3221IPWR | 8,000 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-TRS3221IPWR | 7,650 | 40 | 11h | ||||||||
| Worldway Electronics | TRS3221IPWR | 17,235 | 7 | Tape & Reel | 9h |
Download Texas Instruments TRS3221IPWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TRS3221IPWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: