Texas Instruments TRS222IDW

5-V Dual RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 18-SOIC -40 to 85
$ 1.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS222IDW.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet13 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRS222IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 1.39
Stock
87,201
497,080
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
18
18
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
200 kbps
200 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsMAX3232IDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 420.395078mg 300ns
Texas InstrumentsMAX3232ECDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
Texas InstrumentsMAX3232CDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 420.395078mg 300ns
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC

Descriptions

Descriptions of Texas Instruments TRS222IDW provided by its distributors.

5-V Dual RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 18-SOIC -40 to 85
Dual Transmitter/Receiver RS-232 18-Pin SOIC Tube
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 5V 200kbps 3500ns
IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,18PIN,PLASTIC
IC TRANSCEIVER FULL 2/2 18SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.