Texas Instruments TRS211CDWR

5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 28-SOIC 0 to 70
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS211CDWR.

Texas Instruments

Datasheet16 pages15 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TRS211CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 1.474
Stock
173,131
181,856
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
5
5
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsMAX211CDW
EAR99 MAX211 Tube RS232 interface transceiver 5V 0.0002A 730.794007mg 2mus
Texas InstrumentsMAX211IDWR
EAR99 MAX211 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 730.794007mg 120Kbps
Texas InstrumentsMAX213IDWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SOIC -40 to 85
Analog DevicesADM241LARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM211ARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM213ARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TRS211CDWR provided by its distributors.

5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 28-SOIC 0 to 70
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC T/R
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.