Texas Instruments MAX211CDW

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
$ 1.879
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX211CDW.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX211CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 1.29
$ 1.29
Stock
200,543
602,151
602,151
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX211IDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211IDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM211ARZ-REEL
RS-232 line driver/receiver, 5V, SOIC-16, Analog Devices
Analog DevicesADM213ARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Texas InstrumentsTRS213IDWR
EAR99 TRS213 Tape & Reel (TR) RS232 interface transceiver 5V 20mA 730.794007mg 120Kbps
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC

Descriptions

Descriptions of Texas Instruments MAX211CDW provided by its distributors.

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SOIC 0 to 70
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC Tube
120Kbps transceiver 4/5 SOP-28-300mil RS232 ICs ROHS
IC TRANSCEIVER FULL 4/5 28SOIC
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.