Texas Instruments TPS92601QPWPRQ1

LED DRVR Boost/Buck-Boost/Flyback/Sepic 2-CH Analog/PWM 75V 1.5A 20-Pin HTSSOP T/R
$ 4.485
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92601QPWPRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92601QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92601QPWPRQ1.

Related Parts

Texas InstrumentsLM3646YFQR
1.5A Synchronous Boost LED flash driver w/ dual high-side current sources 20-DSBGA -40 to 85
Texas InstrumentsLM3492HCQMH/NOPB
LED Driver 28 Segment 5200uA Supply Current Automotive 20-Pin HTSSOP EP Tube
Texas InstrumentsLM3492HCMH/NOPB
Tube LM3492 Step-Up (Boost) Surface Mount led driver 6.5mm 50mA~250mA 65V 200kHz~1MHz
onsemiFAN5622SX
FAN5622 Series 2.7 to 5.5 V Dual Channel Linear LED Driver - SSOT-23-6
CAT3224 Series 2 A 5.5 V 800 kHz SMT 2-Channel Flash LED Driver - TQFN-16
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 1.31mm 20mA 5.5V 600kHz

Descriptions

Descriptions of Texas Instruments TPS92601QPWPRQ1 provided by its distributors.

LED DRVR Boost/Buck-Boost/Flyback/Sepic 2-CH Analog/PWM 75V 1.5A 20-Pin HTSSOP T/R
IC LED DRIVER CTRLR DIM 20HTSSOP / Single- and Dual-Channel Automotive Headlight LED Driver
Automotive 1 channel high side current Sense Switching Mode LED driver 20-HTSSOP -40 to 125
Tape & Reel (TR) TPS92601 Flyback SEPIC Step-Up (Boost) PWM led driver 6.5mm 1.5A 40V 600kHz
LED Driver 5V/9V/12V/15V/18V/24V Automotive 20-Pin HTSSOP EP T/R
Led Driver, Aec-Q100, 600Khz, Htssop-20; Device Topology:boost, Flyback, Sepic; Input Voltage Min:4V; Input Voltage Max:40V; Output Voltage Max:75V; Output Current Max:1.5A; Switching Frequency:600Khz; No. Of Outputs:1Outputs Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92601QPWPRQ1 .