Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS92513DGQT

42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92513DGQT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-9.64%

CAD Models

Download Texas Instruments TPS92513DGQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.09
Stock
565,466
618,138
Authorized Distributors
2
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
4.5 V
-
Max Input Voltage
42 V
-
Max Output Current
-
1.5 A
Output Voltage
45 V
45 V
Efficiency
-
-
Min Output Voltage
-
200 mV
Max Output Voltage
-
40 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92513DGQT.

Related Parts

Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Texas InstrumentsLM3409QMY/NOPB
42-V automotive PFET buck controller for high power LED Drives 10-HVSSOP -40 to 125
Diodes Inc.AP8801M8G-13
AP8801 Series 500 mA 48 V 500 kHz SMT LED Step-Down Converter - MSOP-8
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13

Descriptions

Descriptions of Texas Instruments TPS92513DGQT provided by its distributors.

42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
45V 100kHz~2MHz Step-down 1 DC-DCVoltage Stabilizer 1.5A 4.5V~42V MSOP-10 LED Drivers ROHS
LED DRVR Buck 1-CH Analog/PWM 40V 1.5A 10-Pin MSOP-PowerPAD T/R
Tape & Reel (TR) TPS92513 Step-Down (Buck) Analog PWM led driver 3mm 1.5A 42V 2MHz
LED DRIVER, BUCK, 2MHZ, MSOP-10; Topologie Périphérique: Buck (Step Down); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Tension, sortie max..: 40V; Courant, sortie max.: 1.5A; Fréquence de commutation: 2MHz; Nombre
Led Driver, Buck, 2Mhz, Msop-10; Device Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; Output Voltage Max:40V; Output Current Max:1.5A; Switching Frequency:2Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92513DGQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.