Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS84620RUQR

4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
$ 11.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84620RUQR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-3.82%

CAD Models

Download Texas Instruments TPS84620RUQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.27
$ 13.05
Stock
189,134
153,018
Authorized Distributors
2
2
Case/Package
BQFN
QFN
Number of Pins
47
47
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14.5 V
14.5 V
Min Output Voltage
1.2 V
-
Max Output Voltage
5.5 V
-
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84620RUQR.

Related Parts

Texas InstrumentsTPS84621RUQT
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84320RUQT
4.5-V to 14.5-V Input, 3-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84621RUQR
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS84620RUQR provided by its distributors.

4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
IC BUCK SYNC ADJ 6A 47B1QFN / Module DC-DC 1-OUT 1.2V to 5.5V 6A 47-Pin B1QFN T/R
Converter DC-DC Single Step Down 4.5V to 14.5V 47-Pin QFN T/R
Buck Converter Adjustable 480kHz DC 1 1.2V~5.5V In 1.2V Out 14.5V/4.5V QFN SMD Adhesive Mount 15mm × 9mm × 2.8mm
Dc/Dc Conv, Pol, 6A, Buck, Bqfn-47; Dc/Dc Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:14.5V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Bqfn; No. Of Pins:47Pins; Output Current:6A; Output Voltage Min:1.2V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS84620RUQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS84620RUQR .
  • TPS84620RUQR.