Texas Instruments TPS82740BSIPR

Switching Regulator, 0.2A, 1200kHz Switching Freq-Max, PBGA9
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82740BSIPR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-18.92%

CAD Models

Download Texas Instruments TPS82740BSIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.886
Stock
386,876
162,394
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
-
1.2 MHz
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
2.6 V
Max Output Voltage
-
3.3 V
Efficiency
90 %
90 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82740BSIPR.

Related Parts

Texas InstrumentsTPS82740ASIPT
Switching Regulator, 0.2A, 1700kHz Switching Freq-Max, PBGA9
Texas InstrumentsTPS82740ASIPR
Switching Regulator, 0.2A, 1700kHz Switching Freq-Max, PBGA9
Texas InstrumentsTPS62651YFFT
800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS82740BSIPR provided by its distributors.

Switching Regulator, 0.2A, 1200kHz Switching Freq-Max, PBGA9
200-mA Step Down Converter Module with 360nA Iq 9-uSiP -40 to 85
DC DC CONVERTER 2.6-3.3V 0.66W / MicroSIP Step Down Converter Module for Low Power Applications

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.