Texas Instruments TPS82695SIPR

BUCK, 0.5A, 4MHZ, 2.5V, MICROSIP; Primary Input Voltage: 4.35V; No. of Outputs: 1;
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82695SIPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages14 years ago
Datasheet21 pages14 years ago

Newark

Factory Futures

Farnell

Arrow Electronics

Inventory History

3 month trend:
-54.14%

CAD Models

Download Texas Instruments TPS82695SIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 2.13
Stock
628,403
194,851
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.35 V
4.35 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82695SIPR.

Related Parts

Texas InstrumentsTPS62690YFFR
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 2.85V 0.5A 6-Pin DSBGA T/R
Texas InstrumentsTPS62690YFFT
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 2.85V 0.5A 6-Pin DSBGA T/R
Texas InstrumentsTPS61241YFFR
0.45 A SWITCHING REGULATOR 3500 kHz SWITCHING FREQ-MAX BGA6
Switching Regulator, Voltage-mode, 1.2A, 3600kHz Switching Freq-Max
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter
IC REG BUCK 3.3V 500MA 6UMLP / 3MHz, 500mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS82695SIPR provided by its distributors.

BUCK, 0.5A, 4MHZ, 2.5V, MICROSIP; Primary Input Voltage:4.35V; No. of Outputs:1;
500-mA, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER (PROFILE | IC REG BUCK 2.5V 500MA 8USIP
0.5 A SWITCHING REGULATOR 4400 kHz SWITCHING FREQ-MAX BGA8
TPS82695 ALSO HAS A CONTROL TECHNIQUE OF PFM Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 2.5V 2.9mm 500mA 4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.