onsemi FAN5362UMP33X

IC REG BUCK 3.3V 500MA 6UMLP / 3MHz, 500mA / 750mA Synchronous Buck Regulator
$ 0.464
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5362UMP33X.

Upverter

Technical Drawing1 page4 years ago
Datasheet14 pages5 years ago

IHS

onsemi

Augswan

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FAN5362UMP33X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-30
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 1.15A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62230DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62233DRYT
Buck Converter, 3MHz, Fixed, 1 Out, 3V In, 6V In, 2.05V Out, SON, SMD, Adhesive Mount, 550μm H
Texas InstrumentsTPS62230DRYR
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 6-UFDFN

Descriptions

Descriptions of onsemi FAN5362UMP33X provided by its distributors.

IC REG BUCK 3.3V 500MA 6UMLP / 3MHz, 500mA / 750mA Synchronous Buck Regulator
3MHz, 500mA Synchronous Buck Regulator - 6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0,SINGLE DAP, ETCHED
Buck Yes 3MHz Fixed 1 3.3V 3.3V 5.5V 3.5V QFN SMD mount,glue mount 2mm*2mm*500μm
Switching Regulator, Voltage-mode, 1.15A, 3300kHz Switching Freq-Max, PDSO6
IC, Voltage Regulator, Buck, 3MHz, 3.3V, 0.5A, 6-UDFN, SMD
DC/DC CONV, SYNC BUCK, 3MHZ, 85DEG C; Available until stocks are exhausted
The FAN5362 is a 500mA or 750mA, step-down, switching voltage regulator that delivers a fixed output voltage from an input voltage supply of 2.7V to 5.5V. Using a proprietary architecture with synchronous rectification, the FAN5362 is capable of delivering a peak efficiency of 96%, while maintaining efficiency over 90% with load currents as low as 1mA. This regulator transitions seamlessly into and out of 100% duty cycle operation when the supply dips to or below the regulation setpoint and smoothly recovers full regulation without overshoot when the supply recovers. The regulator operates at a nominal fixed frequency of 3MHz, which reduces the value of the external components to 1µH for the output inductor and 4.7µF for the output capacitor. The PWM modulator can be synchronized to an external frequency source. At moderate and light loads, pulse frequency modulation is used to operate the device in power-save mode with a typical quiescent current of 45µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 3MHz. In shutdown mode, the supply current drops below 1µA, reducing power consumption. For applications that require minimum ripple or fixed frequency, PFM mode can be disabled using the MODE pin. The FAN5362 is available in 6-bump, 0.4mm pitch, Wafer-Level Chip-Scale Package (WLCSP) and 6-Lead 2 x 2mm Ultrathin Molded Leadless Package (UMLP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd