Texas Instruments TPS7B8133QDRVRQ1

60dB(100Hz) 3.5¦ÌA Fixed 150mA 1 3.3V 3V 3.3V 40V 675mV@ 150mA 10mV 10mV WSON-6 , 800¦Ìm
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7B8133QDRVRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

LCSC

Augswan

Inventory History

3 month trend:
-22.80%

CAD Models

Download Texas Instruments TPS7B8133QDRVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.532
Stock
494,440
1,275,094
Authorized Distributors
3
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS7B8133QDRVRQ1 provided by its distributors.

60dB(100Hz) 3.5¦ÌA Fixed 150mA 1 3.3V 3V 3.3V 40V 675mV@ 150mA 10mV 10mV WSON-6 , 800¦Ìm
Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150
IC REG LIN 3.3V 150MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Low Dropout Regulator 41V 150mA 6-Pin WSON T/R
Low voltage differential Regulator (LDO)
TPS7B8133 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 3.3495V 2mm 150mA -40C~150C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.