Texas Instruments TPS7B8133DRVR

150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7B8133DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+12.85%

CAD Models

Download Texas Instruments TPS7B8133DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.875
Stock
1,275,092
494,446
Authorized Distributors
4
3
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS7B8133DRVR provided by its distributors.

150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable
60dB(100Hz) 3.5¦ÌA Fixed 150mA 1 3.3V 3V 3.3V 40V 675mV@ 150mA 10mV 10mV WSON-6-EP
IC REG LINEAR 3.3V 150MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 150MA 6-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.