Texas Instruments TPS7A8400RGRT

LDO Regulator Pos 0.8V to 5V 3A 20-Pin VQFN T/R
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A8400RGRT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Technical Drawing2 pages17 years ago

Upverter

HQonline

Newark

Augswan

Inventory History

3 month trend:
-13.78%

CAD Models

Download Texas Instruments TPS7A8400RGRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 3.55
Stock
209,556
534,950
Authorized Distributors
2
3
Min Input Voltage
1.1 V
-
Max Input Voltage
6.5 V
-
Polarity
-
-
Output Type
Adjustable
-
Number of Regulators
1
1
Output Voltage
5 V
-
Output Current
3 A
3 A
Dropout Voltage
220 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS7A8300RGRT
40dB 4mA Adjustable/Programmable 2A 1 800mV 1.1V 5V 6.5V 200mV@ 2A 1.995A 5.1V VQFN-20 , 1mm
Texas InstrumentsTPS7A8300RGWT
40dB 4mA Adjustable/Programmable 2A 1 800mV 1.1V 5V 6.5V 200mV@ 2A 1.995A 5.1V VQFN-20 , 1mm
Texas InstrumentsTPS7A8500RGRT
LDO Regulator Pos 0.8V to 5V 4A 20-Pin VQFN T/R
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail

Descriptions

Descriptions of Texas Instruments TPS7A8400RGRT provided by its distributors.

LDO Regulator Pos 0.8V to 5V 3A 20-Pin VQFN T/R
TPS7A8400 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 1mm 3A -40C~125C TJ
LDO, ADJ, 3A, 0.8V TO 5V, VQFN-20; Type de sortie: Ajustable; Tension, entrée min.: 1.1V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 800mV; Tension de sortie ajustable max.: 5
Ldo, Adj, 3A, 0.8V To 5V, Vqfn-20; Output Type:Adjustable; Input Voltage Min:1.1V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:5V; Output Current:3A; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A8400RGRT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A8400RGRT .