Texas Instruments TPS7A8300RGRT

40dB 4mA Adjustable/Programmable 2A 1 800mV 1.1V 5V 6.5V 200mV@ 2A 1.995A 5.1V VQFN-20 , 1mm
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A8300RGRT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet33 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages17 years ago

Newark

Upverter

Augswan

LCSC

Inventory History

3 month trend:
-37.92%

CAD Models

Download Texas Instruments TPS7A8300RGRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 3.699
$ 3.699
Stock
198,349
439,944
439,944
Authorized Distributors
4
4
4
Min Input Voltage
1.1 V
1.1 V
1.1 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
-
-
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
4 V
4 V
Output Current
2 A
2 A
2 A
Dropout Voltage
200 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
40 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS74301RGWT
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
Texas InstrumentsTPS74201RGWT
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 1.5A QFN-20, FULL REEL
Texas InstrumentsTPS74201RGWR
1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail

Descriptions

Descriptions of Texas Instruments TPS7A8300RGRT provided by its distributors.

40dB 4mA Adjustable/Programmable 2A 1 800mV 1.1V 5V 6.5V 200mV@ 2A 1.995A 5.1V VQFN-20 , 1mm
LDO Regulator Pos 0.8V to 5V 2A 20-Pin VQFN EP T/R
TPS7A8300 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 125mV 1mm 2A -40C~125C TJ
Ldo Volt Reg, 2A, 0.8V-5V, Vqfn-20; Output Type:Adjustable; Input Voltage Min:1.1V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:5V; Output Current:2A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A8300RGRT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A8300RGRT .