Texas Instruments TPS74301RGWT

LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74301RGWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago
Datasheet11 pages18 years ago

Farnell

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
-6.32%

CAD Models

Download Texas Instruments TPS74301RGWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 0.995
$ 0.995
Stock
127,564
317,997
317,997
Authorized Distributors
4
4
4
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
55 mV
55 mV
55 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS74301RGWT.

Related Parts

Texas InstrumentsTPS74201RGWR
1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator
Texas InstrumentsTPS74201RGWRG4
Adjustable Ldo Voltage Regulator, 0.8V To 3.6V 1.5A Qfn-20, Full Reel
Texas InstrumentsTPS74201RGWT
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 1.5A QFN-20, FULL REEL
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail

Descriptions

Descriptions of Texas Instruments TPS74301RGWT provided by its distributors.

LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
73dB~42dB(1kHz~800kHz) 115¦ÌA Adjustable 1.5A 1 800mV 800mV 3.6V 5.5V 120mV@ 1.5A 0.04%/A(Typ) 0.0005(Typ) QFN , 5mm*5mm*900¦Ìm
TPS74301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 55mV 1mm 1.5A 3.28W
IC, LDO REG, 1.5A, W/PROG SEQ; Type de sortie: Ajustable; Tension, entrée min.: 800mV; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 800mV; Tension de sortie ajustable max.: 3.6V
Ic, Ldo Reg, 1.5A, W/Prog Seq; Output Type:Adjustable; Input Voltage Min:800Mv; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:3.6V; Output Current:1.5A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74301RGWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74301RGWT .