Texas Instruments TPS7A8101DRBT

1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A8101DRBT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages14 years ago
Datasheet19 pages14 years ago

Newark

HQonline

Arrow.cn

Farnell

Inventory History

3 month trend:
-21.58%

CAD Models

Download Texas Instruments TPS7A8101DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.621
$ 1.9
$ 1.9
Stock
195,207
1,136,960
1,136,960
Authorized Distributors
4
4
4
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
6 V
6 V
6 V
Output Current
1 A
1 A
1 A
Dropout Voltage
250 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7A8001DRBT
1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125
Texas InstrumentsTPS7A8001DRBR
1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
Analog DevicesADP1708ARDZ-R7
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments TPS7A8101DRBT provided by its distributors.

1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125
TPS7A8101 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 1mm 1A -40C~125C TJ
Ldo, Adj, 1A, Ln, 8Son; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:6V; Output Current:1A; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A8101DRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A8101DRBT .