Texas Instruments TPS7A8101DRBR

1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A8101DRBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages14 years ago
Datasheet19 pages14 years ago

Upverter

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-98.36%

CAD Models

Download Texas Instruments TPS7A8101DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 0.995
$ 0.995
Stock
1,206,458
1,119,949
1,119,949
Authorized Distributors
4
3
3
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
6 V
6 V
6 V
Output Current
1 A
1.4 A
1.4 A
Dropout Voltage
170 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7A8001DRBT
1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125
Texas InstrumentsTPS7A8001DRBR
1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
Texas InstrumentsTPS73701DRBT
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO8
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS7A8101DRBR provided by its distributors.

1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125
TEXAS INSTRUMENTS - THS4121CD - DIFFERENTIAL AMPLIFIER, 100MHZ, 55V/uS, SOIC-8
LOW-NOISE, WIDE-BANDWIDTH, HIGH PSRR, LOW-DROPOUT 1-AMP LINEAR REGULATOR Adjustable Positive LDO Regulator, 0.8V Min, 6V Max, 0.5V Dropout, BICMOS, PDSO8
TPS7A8101 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1mm 1A -40C~125C TJ
LDO, ADJ, 0.8 TO 6V, 1A, SON-8; Type de sortie: Ajustable; Tension, entrée min.: 2.2V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 800mV; Tension de sortie ajustable max.: 6V;
Ldo, Adj, 0.8 To 6V, 1A, Son-8; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:6V; Output Current:1A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A8101DRBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A8101DRBR .