Texas Instruments TPS7A4700RGWT

1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4700RGWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
-70.60%

CAD Models

Download Texas Instruments TPS7A4700RGWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 3.21
Stock
196,665
642,353
Authorized Distributors
0
1
Min Input Voltage
3 V
3 V
Max Input Voltage
36 V
36 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
20.5 V
20.5 V
Output Current
1 A
1 A
Dropout Voltage
307 mV
307 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS7A4701RGWT
1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
Texas InstrumentsTPS7A4701RGWR
1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
Texas InstrumentsTPS7A3301RGWT
–36-V, –1-A, Ultralow-Noise Negative Voltage Regulator | IC REG LINEAR NEG ADJ 1A 20VQFN
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
LDO Regulator, 4A, with Tracking and Ramp Control, 16-pin QFN, T/R

Descriptions

Descriptions of Texas Instruments TPS7A4700RGWT provided by its distributors.

1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R / IC REG LDO ADJ 1A 20VQFN
TPS7A4700 Cut Tape (CT) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 307mV 1mm 1A -40C~125C
IC, LDO REG, 1A, 36V, VQFN-20; Output Type: Adjustable; Input Voltage Min: 3V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.4V; Adjustable Output Voltage Max: 34V; Output Current: 1A; Dropout Voltage Vdo: 307mV; LDO Regulator Case Style: VQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Output Voltage Max: 34V; Output Voltage Min: 1.4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4700RGWT .