Texas Instruments TPS7A4700RGWR

1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
$ 4.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4700RGWR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Datasheet13 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

Farnell

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS7A4700RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.232
$ 4.455
Stock
603,712
251,944
Authorized Distributors
0
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
20.5 V
34 V
Min Output Voltage
1.4 V
1.4 V
Output Voltage
20.5 V
-
Output Current
1 A
1 A
Dropout Voltage
307 mV
307 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
VQFN
Number of Pins
20
20
Min Input Voltage
3 V
3 V
Max Input Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7A4701RGWR
1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
Texas InstrumentsTPS7A4701RGWT
1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
Texas InstrumentsTPS7A3301RGWT
Texas Instruments Linear Regulator, -1.18 to -33V Out, 1A Max, Single Ch, VQFN, SMD, 20-Pin
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.6 V 1.5A 20-QFN (5x5)
LDO Regulator, 4A, with Tracking and Ramp Control, 16-pin QFN, T/R

Descriptions

Descriptions of Texas Instruments TPS7A4700RGWR provided by its distributors.

1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
IC REG LDO ADJ 1A 20VQFN / LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R
78dB(1kHz) 1mA Positive Adjustable 1A 1 1.4V 3V 20.5V 35V 450mV@1A 0.3%Vo(Typ) 0.092(Typ) VQFN-20 SMD, Adhesive Mount, 1mm H
TPS7A4700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 307mV 1mm 1A -40C~125C
Ldo, Adj, 1A, 1.4V To 20.5V, Vqfn-20; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:36V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.4V; Adjustable Output Voltage Max:20.5V; Output Current:1A Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4700RGWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4700RGWR .