Texas Instruments TPS7A4525KTTR

LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) TO-263 T/R
$ 2.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4525KTTR.

Farnell

Datasheet37 pages11 years ago
Datasheet36 pages10 years ago
Datasheet28 pages12 years ago

Texas Instruments

Augswan

Arrow Electronics

Verical

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments TPS7A4525KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A4525KTTR.

Related Parts

Texas InstrumentsTPS7A4518KTTR
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTL1963A-25KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTPS7A4501KTTR
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable

Descriptions

Descriptions of Texas Instruments TPS7A4525KTTR provided by its distributors.

LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) TO-263 T/R
TPS7A4525 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.83mm 1.5A -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TO-263; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 20 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4525KTTR.