Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7A4501KTTR

1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
$ 1.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4501KTTR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages15 years ago
Datasheet13 pages17 years ago

Upverter

Augswan

Newark

Farnell

Inventory History

3 month trend:
+16.71%

CAD Models

Download Texas Instruments TPS7A4501KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.802
$ 5.753
$ 5.753
Stock
506,689
144,887
144,887
Authorized Distributors
4
6
6
Min Input Voltage
2.1 V
1.9 V
1.9 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
20 V
20 V
20 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
300 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263-6
TO-263-6
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A4501KTTR.

Related Parts

Texas InstrumentsTL1963AKTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTL1963AKTTRG3
Adjustable Positive LDO Regulator, 1.2V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
Texas InstrumentsTPS7A4533KTTR
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable

Descriptions

Descriptions of Texas Instruments TPS7A4501KTTR provided by its distributors.

1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas Instruments LDOVoltage regulator chip, 1.21 → 20 Voutput, 1.5Amaximum output, single output, D2PAK (TO-263), surface mount, 5needle
TPS7A4501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.83mm 1.5A -40C~125C
Adjustable Ldo Voltage Regulator, 1.21V To 20V 1.5A To263-5; Output Type:Adjustable; Input Voltage Min:2.1V; Input Voltage Max:20V; Output Voltage Min:1.21V; Output Voltage Max:20V; Output Current Max:1.5A; No. Of Pins:5Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4501KTTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4501KTTR .
  • TPS7A4501KTTR.