Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1963A-25KTTR

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
$ 2.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963A-25KTTR.

Newark

Datasheet39 pages11 years ago
Datasheet32 pages11 years ago

Texas Instruments

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+16.48%

CAD Models

Download Texas Instruments TL1963A-25KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.628
$ 5.01
$ 5.01
Stock
162,142
166,913
166,913
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
-
-
Min Output Voltage
2.5 V
-
-
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
63 dB
63 dB
Case/Package
TO-263
Q
Q
Number of Pins
5
5
5
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL1963A-18KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTPS7A4525KTTR
LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsTL1963A-33KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection

Descriptions

Descriptions of Texas Instruments TL1963A-25KTTR provided by its distributors.

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
TL1963 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity voltage regulator linear 340mV 4.83mm 1.5A -40C~125C
63dB(120Hz) 1mA positive electrode Fixed 1.5A 1 2.5V 1.9V 2.5V 20V 550mV@ 1.5A 15mV 10mV TO-263 SMD mount,glue mount 10.16mm*8.42mm*4.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1963A25KTTR